K5539.S | EFB-Elektronik
Unlocking key, blue, for RJ45 patch cable, K5539.S
Order No.: 25P8000
EAN: 4049759183660
MPN:
K5539.S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available: 9 pcs.
Available in 5 Days: 121 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Release key, K5539.S, EFB Elektronik
The K5539.S is a release key for lockable RJ45 patch cable Cat.6A S/FTP with item number K5539.S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | unlocking key | |
| Suitable for | RJ45 patch cable | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |