PRO-DCH86B.TS | EFB-Elektronik
Roof, square, sheet steel, (W x H x D) 800 x 40 x 600 mm, black, for series PRO, PRO-DCH86B.TS
Order No.: 26P2253
EAN: 4049759218850
MPN:
PRO-DCH86B.TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.9660 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
84.97 € *
Price list
Quantity
Price per unit*
1 pcs.
84.9660 €
5 pcs.
78.6590 €
*incl. VAT plus shipping costs
Subject to prior sale
Additional roof, PRO-DCH86B.TS, EFB Elektronik
The PRO-DCH86B.TS is an additional roof with cable entries for PRO and aesthetic supplement and covering of roof ventilation openings of the cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof | |
| Design | square | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 40 mm | |
| Depth | 600 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Suitable for | series PRO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |