699991.4 | EFB-Elektronik
Cable guide bracket, steel, galvanized, (L x W x H) 120 x 80 x 44.45 mm, 1 U, metal, for cable routing, 699991.4
Order No.: 26P2931
EAN: 4049759035693
MPN:
699991.4
Unit Price (€ / pc.)
4.4863 € *
Next delivery: 2 pcs. on 2026-09-08
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Routing Bracket, 699991.4, EFB-Elektronik
Cable Routing Bracket 80 x 120 mm, for orderly and clear cable routing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable guide bracket | |
| Material | steel, galvanized | |
| Length | 120 mm | |
| Width | 80 mm | |
| Height | 44.45 mm | |
| cutting pitch differential | 1 U | |
| Colour | metal | |
| Suitable for | cable routing |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |