691667GR.1B | EFB-Elektronik
Shelf, fixed installation, 6 kg, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 350 mm, 1 U, gray, for 19 inch network and server cabinets, 691667GR.1B
Order No.: 26P2375
EAN: 4049759252717
MPN:
691667GR.1B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2621 € *
Standard delivery time from the manufacturer is: 9 Weeks
1U Shelf, 691667GR.1B, EFB Elektronik
The 691667GR.1B is a 1U Shelf for use in all 19" network and server cabinets and for fixing at the front sided 19" profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Version | fixed installation, 6 kg | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 350 mm | |
| cutting pitch differential | 1 U | |
| Colour | gray | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |