8300101208 | ebm-papst
Diagonal fan, 40x40x56mm, DiaForce 40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.01 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0062 €
5 pcs.
42.1022 €
10 pcs.
40.3410 €
25 pcs.
38.7345 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial Fan, 8300101208, ebm-papst
DC Axial Fan, max. 56 m3/h, 40 x 56 mm, Plastic.
Features
- Innovative aerodynamic concept
- Powerful yet effi cient and quiet compared to conventional doublestage solutions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 56 mm | |
| Volume flow | 55 m³/h | |
| Sound pressure level | 64 db | |
| speed | 40000 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145995 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |