8300101206 | ebm-papst

Diagonal fan, 40x40x56mm, DiaForce 40

Order No.: 88B9735
MPN:
8300101206
Series: DiaForce
8300101206 ebm-papst Tangential Blowers, diagonal fans Image 1
8300101206 ebm-papst Tangential Blowers, diagonal fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.9221 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
45.92 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9221 €
5 pcs.
43.9229 €
10 pcs.
42.1022 €
25 pcs.
40.4124 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial Fan, 8300101206, ebm-papst

DC Axial Fan, max. 56 m3/h, 40 x 56 mm, Plastic.

Features

  • Innovative aerodynamic concept
  • Powerful yet effi cient and quiet compared to conventional doublestage solutions
Technical specifications
Filter Property Value
Rated voltage 48 V
Width 40 mm
Height 40 mm
Depth 56 mm
Volume flow 54 m³/h
Sound pressure level 66 db
speed 40000 1/min
Type of bearing ball bearing
Logistics
Property Value
Customs tariff number 84145995
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes