ACI 4420 MLR (230V ) | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 100 m³/h, 25 dB, ball bearing, ebm-papst ACI 4420 MLR (230V )
Order No.: 90B187
EAN: 4099889482584
MPN:
ACI 4420 MLR (230V )
9203509004
This item is no longer available.
As an alternative, we recommend the following item:
AC - Axial fan, 264 V, 120 x 120 x 38 mm, 96 m³/h, 27 dB, ball bearing, ebm-papst AA120-00215 100-240 R 1.850
Order No.: 90B1501
Manufacturer: ebm-papst
per pc. 51.2414 € *
AC Axial fan, ACI 4420 MLR (230V ), EBM-PAPST
The ACI 4420 MLR (230V ) axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- The connection cable has 2 flat plugs with 2.8 x 0.5 mm
- Electronic blocking protection
- Direction of rotation right, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 25 db | |
| speed | 1850 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.7 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |