ACI 4410 HH | ebm-papst
EC axial fan, 115 V, 119 x 119 x 38 mm, 175 m³/h, 42 dB, ball bearing, ebm-papst ACI 4410 HH
Order No.: 90B207
EAN: 4099889483635
MPN:
ACI 4410 HH
ACI 4410 HH (115V )
This item is no longer available.
As an alternative, we recommend the following item:
AC - Axial fan, 264 V, 120 x 120 x 38.15 mm, 172 m³/h, 42 dB, ball bearing, ebm-papst AA120-00206 100-240 R 3.300
Order No.: 90B1505
Manufacturer: ebm-papst
per pc. 80.0275 € *
EC Axial fan, ACI 4410 HH (115V ), EBM-PAPST
The ACI 4410 HH (115V ) is an EC axial fan features an electronic commutation (EC) design, with a DC motor and an integrated AC to DC converter. This design allows EC fan to have a smaller footprint, and lower power consumption, than standard AC powered axial fan.
Features
- Cable with flat plug 2.8 x 0.5, optionally also with exposed external leads
- Direction of rotation is clockwise while viewed towards the rotor
- Material housing: glass fiber reinforced plastic (PBT)
- Airflow direction air outlet over struts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EC axial fan | |
| Rated voltage | 115 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 175 m³/h | |
| Sound pressure level | 42 db | |
| speed | 3300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |