8315100590 | ebm-papst

DC axial fan, 24 V, 60 x 60 x 25 mm, 54 m³/h, 43 dB, ball bearing, ebm-papst 8315100590

Order No.: 88B9764
MPN:
8315100590
VWCD060WJDGS
Series: AxiFlow 60
8315100590 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0433 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0433 €
5 pcs.
21.0414 €
10 pcs.
20.1265 €
25 pcs.
19.0237 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 8315100590, ebm-papst

The AxiForce 60 is designed for maximum back pressure. It offers maximum cooling capacity with low noise and maximum efficiency. This compact fan masters demanding cooling tasks in automation with flying colors, reliably protecting highly sensitive electronics from severe temperature fluctuations.

Features

  • Newly developed fl ow geometry
  • Motor concept with optimized noise levels and efficiency
  • Power electronics with optimized efficiency
  • Airflow direction blowing over struts
  • PWM control input

Applications

  • Industrial applications
  • Renewable energy solutions
  • ICT and automatization
  • Medical technology
  • Photovoltaic inverter
  • Battery storage system
  • Charging stations
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 60 mm
Height 60 mm
Depth 25 mm
Volume flow 54 m³/h
Sound pressure level 43 db
speed 7300 1/min
Type of bearing ball bearing
Power consumption 2 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No