8315100564 | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 41.5 m³/h, 33 dB, ball bearing, ebm-papst 8315100564
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8578 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
24.86 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8578 €
5 pcs.
23.7279 €
10 pcs.
22.6962 €
25 pcs.
21.4526 €
*incl. VAT plus shipping costs
Subject to prior sale
DC axial fan, 8315100564, ebm-papst
The AxiForce 60 is designed for maximum back pressure. It offers maximum cooling capacity with low noise and maximum efficiency. This compact fan masters demanding cooling tasks in automation with flying colors, reliably protecting highly sensitive electronics from severe temperature fluctuations.
Features
- Newly developed fl ow geometry
- Motor concept with optimized noise levels and efficiency
- Power electronics with optimized efficiency
- Airflow direction blowing over struts
- PWM control input
Applications
- Industrial applications
- Renewable energy solutions
- ICT and automatization
- Medical technology
- Photovoltaic inverter
- Battery storage system
- Charging stations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 41.5 m³/h | |
| Sound pressure level | 33 db | |
| speed | 4900 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.3 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |