8314 NH | ebm-papst
DC axial fan, 24 V, 80 x 80 x 32 mm, 80 m³/h, 42 dB, ball bearing, ebm-papst 8314 NH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8420 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
37.84 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8420 €
5 pcs.
35.5215 €
10 pcs.
33.2010 €
25 pcs.
29.9166 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 8314 NH, EBM-PAPST
The 8314 NH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Connection via single strands AWG 26, TR 64, bared and tin-plated
- With protection class: IP54/IP68
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 32 mm | |
| Volume flow | 80 m³/h | |
| Sound pressure level | 42 db | |
| speed | 5300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |