8312 NHL | ebm-papst
DC axial fan, 12 V, 80 x 80 x 32 mm, 70 m³/h, 39 dB, ball bearing, ebm-papst 8312 NHL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3620 € *
Available: 28 pcs.
Total Price:
47.36 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3620 €
5 pcs.
45.4580 €
10 pcs.
43.1970 €
25 pcs.
40.1030 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 8312 NHL, EBM-PAPST
The 8312 NHL is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Connection via single strands AWG 26, TR 64, bared and tin-plated
- With protection class: IP54/IP68
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 32 mm | |
| Volume flow | 70 m³/h | |
| Sound pressure level | 39 db | |
| speed | 4600 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.9 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |