8300101153 | ebm-papst

DC axial fan, 12 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, ball bearing, ebm-papst 8300101153

Order No.: 88B9751
MPN:
8300101153
VWCD060WHDGS
Series: AxiFlow 60
8300101153 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0667 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0667 €
5 pcs.
24.8818 €
10 pcs.
23.8000 €
25 pcs.
22.4959 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 8300101153, ebm-papst

DC axial fans · max. 76 m³/h, 60 x 25 mm, Counterclockwise, facing the rotor, Ball bearings.

Features

  • Newly developed fl ow geometry
  • Motor concept with optimized noise levels and efficiency
  • Power electronics with optimized efficiency
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 60 mm
Height 60 mm
Depth 25 mm
Volume flow 56 m³/h
Sound pressure level 43 db
speed 6500 1/min
Type of bearing ball bearing
Power consumption 2.1 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No