5606 S | ebm-papst
AC axial fan, 115 V, 135 x 135 x 38 mm, 270 m³/h, 50 dB, ball bearing, ebm-papst 5606 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.25 € *
Standard delivery time from the manufacturer is: On Request
AC Axial fan, 5606 S, EBM-PAPST
The 5606 S AC axial fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection with 2 flat plugs 2.8 x 0.5 mm
- Protected against overload by thermal switch
- Direction of rotation left, viewed on the rotor
- Material housing: metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 115 V | |
| Width | 135 mm | |
| Height | 135 mm | |
| Depth | 38 mm | |
| Volume flow | 270 m³/h | |
| Sound pressure level | 50 db | |
| speed | 3100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 26 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |