48432 64005 | EBE
Step rotary switches, 2 pole, 11 stage, 60°, interrupting, 500 mA, 200 V, 48432 64005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8892 € *
Standard delivery time from the manufacturer is: 7 Weeks
Multistep rotary switches, type EBE SM 25.
For demanding applications, vibration resistant, low mounting depth; Switching action: break before make. Switching voltage: max. 200 VAC. Switching current: max. 500 mA. Breaking capacity: max. 6.0 VA/W. Test voltage: 750 V/50 Hz. With silver-plated contacts, contact banks on Noryl, open version for wiring.
Type: 2 x 11 contacts, 2 contact banks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 2 pole | |
| Switching angle | 60 ° | |
| Number of steps | 11 | |
| Connection | solder connection | |
| Switching Mode | interrupting | |
| Breaking capacity | 6 VA | |
| switching current | 500 mA | |
| Rated voltage | 200 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365015 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |