48432 64003 | EBE

Step rotary switches, 3 pole, 3 stage, 60°, On-On-On, interrupting, 500 mA, 200 V, 48432 64003

Order No.: 16G424
EAN: 4099889221244
MPN:
48432 64003
SM 25-1-3-E-25-A-03-U-NO-AG-1-L
Series: SM25
48432 64003 EBE Rotary Switches and Selector Switches Image 1
48432 64003 EBE Rotary Switches and Selector Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6881 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,784.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
35.6881 €

Multistep rotary switches, type EBE SM 25.

For demanding applications, vibration resistant, low mounting depth; Switching action: break before make. Switching voltage: max. 200 VAC. Switching current: max. 500 mA. Breaking capacity: max. 6.0 VA/W. Test voltage: 750 V/50 Hz. With silver-plated contacts, contact banks on Noryl, open version for wiring.

Type: 3 x 3 contacts, 1 contact bank

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 3 pole
Shift position On-On-On
Switching angle 60 °
Number of steps 3
Connection solder connection
Switching Mode interrupting
Breaking capacity 6 VA
switching current 500 mA
Rated voltage 200 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85365015
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes