48432 64002 | EBE

Step rotary switches, 2 pole, 5 stage, 60°, interrupting, 500 mA, 200 V, 48432 64002

Order No.: 16G422
EAN: 4099889221237
MPN:
48432 64002
SM 25-1-2-E-25-A-05-U-NO-AG-1-L
Series: SM25
48432 64002 EBE Rotary Switches and Selector Switches Image 1
48432 64002 EBE Rotary Switches and Selector Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6294 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
33.63 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6294 €
5 pcs.
32.0348 €
10 pcs.
30.1189 €
25 pcs.
28.4291 €
50 pcs.
26.4537 €
*incl. VAT plus shipping costs
Subject to prior sale

Multistep rotary switches, type EBE SM 25.

For demanding applications, vibration resistant, low mounting depth; Switching action: break before make. Switching voltage: max. 200 VAC. Switching current: max. 500 mA. Breaking capacity: max. 6.0 VA/W. Test voltage: 750 V/50 Hz. With silver-plated contacts, contact banks on Noryl, open version for wiring.

Type: 2 x 5 contacts, 1 contact bank

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 2 pole
Switching angle 60 °
Number of steps 5
Connection solder connection
Switching Mode interrupting
Breaking capacity 6 VA
switching current 500 mA
Rated voltage 200 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85365015
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No