46-2Y50.101C.000 | eao
USB-C socket, USB 3.0, 46-2Y50.101C.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3938 € *
Available: 3 pcs.
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
5 pcs.
26.0015 €
10 pcs.
24.3593 €
15 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale
USB socket, 46-2Y50.101C.000, eao
USB socket, Ø 22.3 mm, Ø 29 mm, round, Black, Plastic, USB 3.0 socket type C-A, IP20 / IP66 with cap closed (IEC-EN60529).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | C-socket/A-socket | |
| USB Standard | USB 3.0 | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |