46-2Y49.101C.000 | eao

USB-A socket, USB 3.0, 46-2Y49.101C.000

Order No.: 12G0393
MPN:
46-2Y49.101C.000
Series: 46
46-2Y49.101C.000 eao USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5862 € *
Available: 2 pcs.
Total Price:
22.59 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5862 €
5 pcs.
21.4438 €
10 pcs.
20.0753 €
15 pcs.
18.8853 €
*incl. VAT plus shipping costs
Subject to prior sale

USB socket, 46-2Y49.101C.000, eao

USB socket, Ø 22.3 mm, Ø 29 mm, round, Black, Plastic, USB 3.0 socket type A-A, IP20 / IP66 with cap closed (IEC-EN60529).

Technical specifications
Filter Property Value
Version A-socket/A-socket
USB Standard USB 3.0
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes