82-943.0200 | eao
Connection cable, plastic, (L) 200 mm, black, for control and signal devices, 82-943.0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7596 € *
Available in 7 Days: 70 pcs. - if ordered today
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.4621 €
10 pcs.
5.2122 €
25 pcs.
4.8909 €
50 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in cable, 82-943.0200, eao
Plug-in cable for 16 mm, Compatible with solder/plug-in terminal, Plastic, Cable 200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | plastic | |
| Length | 200 mm | |
| Colour | black | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |