61-9681.7 | eao
Pressure cap, 18 mm x 18 mm, square, for 61 series, 61-9681.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available in 7 Days: 418 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.4153 €
25 pcs.
3.2368 €
50 pcs.
3.0345 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens, 61-9681.7, eao
Lens, 24 mm x 18 mm, illuminative, Colourless, flush, Plastic, according to UL 94 V0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure cap | |
| Version | 18 mm x 18 mm, square | |
| Suitable for | 61 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |