61-9681.2 | eao
Pressure cap, 18 mm x 18 mm, square, for 61 series, 61-9681.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Available in 7 Days: 1,134 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4986 €
25 pcs.
3.3201 €
50 pcs.
3.1059 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens, 61-9681.2, eao
Lens, 24 mm x 18 mm, illuminative, Red, flush, Plastic, according to UL 94 V0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure cap | |
| Version | 18 mm x 18 mm, square | |
| Suitable for | 61 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |