61-9681.4 | eao

Pressure cap, 18 mm x 18 mm, square, for 61 series, 61-9681.4

Order No.: 12G0625
MPN:
61-9681.4
Series: 61
61-9681.4 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.4153 €
25 pcs.
3.2368 €
50 pcs.
3.0345 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Lens, 61-9681.4, eao

Lens, 24 mm x 18 mm, illuminative, Yellow, flush, Plastic, according to UL 94 V0.

Technical specifications
Filter Property Value
Product type pressure cap
Version 18 mm x 18 mm, square
Suitable for 61 series
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes