82-6551.0134 | eao
Signal light, 24 V (AC), 24 V (DC), green, Mounting Ø 22 mm, LED number: 1, 82-6551.0134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8012 € *
Available in 7 Days: 15 pcs. - if ordered today
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
5 pcs.
19.7064 €
10 pcs.
18.7187 €
15 pcs.
17.5525 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator, 82-6551.0134, eao
Indicator 22 mm, 24 V AC/DC, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Green, Nature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection, 2.8 x 0.5 mm | |
| Installation diameter | 22 mm | |
| Farbe der Beleuchtung | green | |
| Assembly | front panel mounting | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 7 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |