82-6551.0133 | eao
Signal light, 12 V (AC), 12 V (DC), green, Mounting Ø 22 mm, LED number: 1, 82-6551.0133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3248 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3248 €
5 pcs.
20.1943 €
10 pcs.
19.1828 €
15 pcs.
17.9928 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator, 82-6551.0133, eao
Indicator 22 mm, 12 V AC/DC, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Green, Nature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection, 2.8 x 0.5 mm | |
| Installation diameter | 22 mm | |
| Farbe der Beleuchtung | green | |
| Assembly | front panel mounting | |
| Rated voltage (AC) | 12 V | |
| Rated voltage (DC) | 12 V | |
| Rated current | 7 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |