82-6551.0124 | eao

Signal light, 24 V (AC), 24 V (DC), blue, Mounting Ø 22 mm, LED number: 1, 82-6551.0124

Order No.: 12G0761
MPN:
82-6551.0124
Series: 82
82-6551.0124 eao Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8012 € *
Available in 7 Days: 9 pcs. - if ordered today
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
5 pcs.
19.7064 €
10 pcs.
18.7187 €
15 pcs.
17.5525 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator, 82-6551.0124, eao

Indicator 22 mm, 24 V AC/DC, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Blue, Nature.

Technical specifications
Filter Property Value
Connection solder connection, 2.8 x 0.5 mm
Installation diameter 22 mm
Farbe der Beleuchtung blue
Assembly front panel mounting
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 7 mA
Number of LEDs 1
Logistics
Property Value
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes