82-6951.1154 | eao

Vandal-proof pushbutton, black, illuminated  (white), mounting Ø 22 mm, IP65/IP67, 82-6951.1154

Order No.: 12G0099
MPN:
82-6951.1154
Series: 82
82-6951.1154 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9253 € *
Available: 3 pcs.
Total Price:
37.93 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9253 €
3 pcs.
35.9975 €
5 pcs.
33.7008 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-6951.1154, eao

Illuminated Pushbutton, Momentary, 22mm, Alu Black.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour black
illuminated Yes
Farbe der Beleuchtung white
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes