82-6951.1154.B002 | eao
Vandal-proof pushbutton, black, illuminated (white), mounting Ø 22 mm, IP65/IP67, 82-6951.1154.B002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8888 € *
Available: 3 pcs.
Total Price:
39.89 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8888 €
3 pcs.
38.0443 €
5 pcs.
36.3664 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton, 82-6951.1154.B002, eao
Illuminated Pushbutton, Momentary, 22mm, Alu Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | black | |
| illuminated | Yes | |
| Farbe der Beleuchtung | white | |
| Printed | Yes | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |