82-6651.1114 | eao

Vandal-proof pushbutton, silver, illuminated  (red), mounting Ø 22 mm, IP65/IP67, 82-6651.1114

Order No.: 12G0231
MPN:
82-6651.1114
Series: 82
82-6651.1114 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7766 € *
Available: 21 pcs.
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
5 pcs.
21.6223 €
10 pcs.
20.2538 €
15 pcs.
19.0400 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-6651.1114, eao

Illuminated pushbutton Ø 22 mm stainless steel 316L, Momentary, 36 V AC/DC @ 0,6 A, 24 V DC (LED), 1 C, Plug-in terminal, 2.8 x 0.5 mm, round, Stainless steel 316L, Red, Silver.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof Yes
Connection plug-in connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes