82-6651.1000 | eao
Vandal-proof pushbutton, silver, unlit , mounting Ø 22 mm, IP65/IP67, 82-6651.1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1340 € *
Available: 2 pcs.
Available in 10 days: 325 pcs. - if ordered today
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
5 pcs.
20.9678 €
10 pcs.
19.9206 €
15 pcs.
18.6711 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton, 82-6651.1000, eao
Illuminated pushbutton Ø 22 mm stainless steel 316L, Momentary, 36 V AC/DC @ 0,6 A, 1 C, Plug-in terminal, 2.8 x 0.5 mm, round, Stainless steel 316L, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | plug-in connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |