82-6151.2124.B002 | eao

Vandal-proof pushbutton switch, silver, illuminated  (blue), mounting Ø 22 mm, IP65/IP67, 82-6151.2124.B002

Order No.: 12G0183
MPN:
82-6151.2124.B002
Series: 82
82-6151.2124.B002 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0257 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
25.03 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0257 €
5 pcs.
23.7524 €
10 pcs.
22.2530 €
15 pcs.
20.9202 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-6151.2124.B002, eao

Illuminated pushbutton Ø 22 mm silver contact, Maintained, 24 V AC/DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Blue, Standby, Silver.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung blue
Printed Yes
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes