82-5152.1124 | eao

Vandal-proof pushbutton, silver, illuminated  (blue), mounting Ø 19 mm, IP65/IP67, 82-5152.1124

Order No.: 12G0158
MPN:
82-5152.1124
Series: 82
82-5152.1124 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0388 € *
Available: 3 pcs.
Available in 7 Days: 58 pcs. - if ordered today
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0388 €
5 pcs.
20.9202 €
10 pcs.
19.5874 €
15 pcs.
18.4212 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-5152.1124, eao

Illuminated pushbutton Ø 19 mm silver contact, Momentary, 24 V DC, 1 C, Screw terminal, round, Stainless steel, Blue, Silver.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes