82-5151.1114 | eao
Vandal-proof pushbutton, silver, illuminated (red), mounting Ø 19 mm, IP65/IP67, 82-5151.1114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1947 € *
Available: 2 pcs.
Available in 7 Days: 133 pcs. - if ordered today
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
5 pcs.
18.1832 €
10 pcs.
17.2788 €
15 pcs.
16.1959 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton, 82-5151.1114, eao
Illuminated pushbutton Ø 19 mm silver contact, Momentary, 24 V DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Red, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |