82-4552.1114 | eao

Vandal-proof pushbutton, silver, illuminated  (red), mounting Ø 16 mm, IP65/IP67, 82-4552.1114

Order No.: 12G0127
MPN:
82-4552.1114
Series: 82
82-4552.1114 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9912 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
5 pcs.
20.8369 €
10 pcs.
19.7897 €
15 pcs.
18.5521 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-4552.1114, eao

Illuminated pushbutton Ø 16 mm silver contact, Momentary, 12 V AC/DC, 1 C, Screw terminal, Round, Aluminium, Red, Nature.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 16 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes