82-4151.2134 | eao

Vandal-proof pushbutton switch, silver, illuminated  (green), mounting Ø 16 mm, IP65/IP67, 82-4151.2134

Order No.: 12G0113
MPN:
82-4151.2134
Series: 82
82-4151.2134 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8738 € *
Available: 2 pcs.
Available in 7 Days: 37 pcs. - if ordered today
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
5 pcs.
16.9337 €
10 pcs.
16.0888 €
15 pcs.
15.0773 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 82-4151.2134, eao

Illuminated pushbutton Ø 16 mm silver contact, Maintained, 24 V AC/DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Green, Silver.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour silver
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes