46-2134.1140.000 | eao

Pushbutton, yellow, unlit , 22.3 mm, IK03/IP65, 46-2134.1140.000

Order No.: 12G0807
MPN:
46-2134.1140.000
4621341140000
Series: 46
46-2134.1140.000 eao Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0920 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6874 €
10 pcs.
7.3066 €
15 pcs.
6.8663 €
20 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale

Actuator, 46-2134.1140.000, eao

Actuator, Ø 22.3 mm, Ø 29 mm, Flush, Non illuminated, Yellow, Plastic, opaque, Round, Black, Plastic, Maintained, IP65, IK03.

Technical specifications
Filter Property Value
Latching switching function latching
Actuator colour yellow
illuminated No
Printed No
Design round
min. Geräteausschnitt 22.3 mm
Protection class IK03/IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 85365007
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes