46-2131.1140.000 | eao
Pushbutton, yellow, unlit , 22.3 mm, IK03/IP65, 46-2131.1140.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
5 pcs.
5.4026 €
10 pcs.
5.1527 €
25 pcs.
4.8433 €
50 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator, 46-2131.1140.000, eao
Actuator, Ø 22.3 mm, Ø 29 mm, Flush, Non illuminated, Yellow, Plastic, opaque, Round, Black, Plastic, Momentary, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | yellow | |
| illuminated | No | |
| Printed | No | |
| Design | round | |
| min. Geräteausschnitt | 22.3 mm | |
| Protection class | IK03/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |