46-584.1921 | eao

LED, BA15d, 24 V (DC), 24 V (AC), clear, white, 46-584.1921

Order No.: 12G0861
MPN:
46-584.1921
465841921
Series: 46
46-584.1921 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3938 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
3 pcs.
26.1086 €
5 pcs.
24.5378 €
10 pcs.
23.1812 €
*incl. VAT plus shipping costs
Subject to prior sale

Replacement Light Tower LED, 46-584.1921, eao

Replacement Light Tower LED, BA15, Ø 15 mm x 38 mm, 24 V AC/DC -20% / +10%.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design tube form
Socket version BA15d
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED white
Replace for signal light
diameter 15 mm
Length 38 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back