10-2113.1069 | eao
LED lamp, T5.5, 28 V (DC), 28 V (AC), white, 10-2113.1069
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Available in 7 Days: 33 pcs. - if ordered today
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
5 pcs.
9.0678 €
10 pcs.
8.5918 €
25 pcs.
8.0444 €
50 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2113.1069, eao
Single-LED, T5.6, White, 28 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | T5.5 | |
| Rated current | 5 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour of the LED | white | |
| diameter | 6 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |