10-2112.1065 | eao
LED lamp, T5.5, 24 V (DC), 24 V (AC), green, 10-2112.1065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9016 € *
Available in 7 Days: 126 pcs. - if ordered today
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
5 pcs.
7.4732 €
10 pcs.
7.0924 €
25 pcs.
6.6402 €
50 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2112.1065, eao
Single-LED, T5.6, Green, 24 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | T5.5 | |
| Rated current | 7 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | green | |
| diameter | 6 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |