10-2112.1064 | eao

LED lamp, T5.5, 24 V (DC), 24 V (AC), yellow, 10-2112.1064

Order No.: 12G0695
MPN:
10-2112.1064
Series: 10
10-2112.1064 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.5335 €
25 pcs.
5.2479 €
50 pcs.
4.9147 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2112.1064, eao

Single-LED, T5.6, Yellow, 24 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version T5.5
Rated current 14 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED yellow
diameter 6 mm
Length 30 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes