10-2109.1069 | eao

LED lamp, T5.5, 12 V (DC), 12 V (AC), white, 10-2109.1069

Order No.: 12G0693
MPN:
10-2109.1069
Series: 10
10-2109.1069 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5914 € *
Available in 7 Days: 74 pcs. - if ordered today
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
5 pcs.
9.0678 €
10 pcs.
8.5918 €
25 pcs.
8.0444 €
50 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2109.1069, eao

Single-LED, T5.6, White, 12 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version T5.5
Rated current 6 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
Colour of the LED white
diameter 6 mm
Length 30 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes