10-2109.1065 | eao

LED lamp, T5.5, 12 V (DC), 12 V (AC), green, 10-2109.1065

Order No.: 12G0692
MPN:
10-2109.1065
Series: 10
10-2109.1065 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
5 pcs.
8.2705 €
10 pcs.
7.8421 €
25 pcs.
7.3304 €
50 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2109.1065, eao

Single-LED, T5.6, Green, 12 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version T5.5
Rated current 7 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
Colour of the LED green
diameter 6 mm
Length 30 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes