10-2109.1062 | eao

LED lamp, T5.5, 12 V (DC), 12 V (AC), red, 10-2109.1062

Order No.: 12G0691
MPN:
10-2109.1062
Series: 10
10-2109.1062 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.5335 €
25 pcs.
5.2479 €
50 pcs.
4.9147 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2109.1062, eao

Single-LED, T5.6, Red, 12 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version T5.5
Rated current 14 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
Colour of the LED red
diameter 6 mm
Length 30 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes