61-0000.02 | eao

Lamp socket, faston plug 2.8 x 0.5 mm, 61-0000.02

Order No.: 12G0517
MPN:
61-0000.02
Series: 61
61-0000.02 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7937 € *
Available: 5 pcs.
Available in 7 Days: 625 pcs. - if ordered today
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
5 pcs.
9.2582 €
15 pcs.
8.7822 €
25 pcs.
8.2110 €
50 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale

Lamp socket, 61-0000.02, eao

Lamp socket, Plug-in terminal, 2.8 x 0.5 mm, IP40 rear side, according to EN IEC 60529, IP67 front side, according to EN IEC 60529.

Technical specifications
Filter Property Value
Version actuator
Type of mounting panel mounting
Connection faston plug 2.8 x 0.5 mm
Logistics
Property Value
Customs tariff number 85365007
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes