14-473.036 | eao

Frame part without orifice plate, 42 V AC/DC, solder connection, 14-473.036

Order No.: 12G0270
MPN:
14-473.036
Series: 14
14-473.036 eao Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9999 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
30.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9999 €
5 pcs.
28.4767 €
10 pcs.
26.6679 €
15 pcs.
25.0733 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 14-473.036, eao

Socket, illuminative, round, 1 NC / 1 NO, Maintained, Universal terminal, 2 x 0.5 mm, IP67, according to DIN EN 60529.

Technical specifications
Filter Property Value
Version frame part without orifice plate
Type of mounting panel mounting
Connection solder connection
Voltage 42 V AC/DC
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes