14-435.036 | eao
Frame part without orifice plate, 42 V AC/DC, solder connection, 14-435.036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
5 pcs.
15.8627 €
10 pcs.
15.0773 €
15 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 14-435.036, eao
Socket, illuminative, round, 1 NO, Momentary, Universal terminal, 2 x 0.5 mm, IP67, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frame part without orifice plate | |
| Type of mounting | panel mounting | |
| Connection | solder connection | |
| Voltage | 42 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |