14-272.0252 | eao
Frame part without orifice plate, 250 V AC/DC, solder connection, 14-272.0252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1149 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
40.11 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1149 €
3 pcs.
38.2585 €
5 pcs.
36.5806 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 14-272.0252, eao
Socket, illuminative, round, 2 NC / 2 NO, Maintained, Soldering terminal, IP67, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frame part without orifice plate | |
| Type of mounting | panel mounting | |
| Connection | solder connection | |
| Voltage | 250 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |