14-271.0252 | eao
Frame part without orifice plate, 250 V AC/DC, solder connection, 14-271.0252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5596 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
29.56 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5596 €
5 pcs.
28.0602 €
10 pcs.
26.2752 €
15 pcs.
24.7044 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 14-271.0252, eao
Socket, illuminative, round, 1 NC / 1 NO, Maintained, Soldering terminal, IP67, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frame part without orifice plate | |
| Type of mounting | panel mounting | |
| Connection | solder connection | |
| Voltage | 250 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |