14-271.022 | eao
Frame part without orifice plate, 250 V AC/DC, faston plug 2.8 x 0.5 mm, 14-271.022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9999 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
30.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9999 €
5 pcs.
28.4767 €
10 pcs.
26.6679 €
15 pcs.
25.0733 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 14-271.022, eao
Socket, illuminative, round, 1 NC / 1 NO, Maintained, Plug-in terminal, 2.8 x 0.5 mm, IP67, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frame part without orifice plate | |
| Type of mounting | panel mounting | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Voltage | 250 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |